Surface mount multilayer ceramic capacitor featuring a 200V DC rating and 220nF capacitance. This X7R dielectric component is housed in an 1812 (4532 metric) case code, measuring 4.5mm in length, 3.2mm in depth, and 1.52mm in height, with a 10% tolerance. Operating across a temperature range of -55°C to 125°C, it offers lead-free and RoHS compliance.
Kyocera 18122C224KAT2A technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 1.52mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.04inch |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18122C224KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.