Surface mount ceramic capacitor with 10µF capacitance and 25V DC rated voltage. Features X5R dielectric, 10% tolerance, and an 1812 case code (4.5mm x 3.2mm). Operates across a temperature range of -55°C to 85°C. RoHS compliant and lead-free. Packaged on tape and reel.
Kyocera 18123D106KAT2A technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X5R |
| Height | 0.11mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 2.79mm |
| Termination | SMD/SMT |
| Thickness | 0.11inch |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18123D106KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.