Kyocera 18125C105J4Z2A technical specifications.
| Capacitance | 1uF |
| Package/Case | 1812 |
| Features | Soft Termination |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Thickness | 0.09inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18125C105J4Z2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.