1µF 50V X7R ceramic capacitor in a 1812 (4532 metric) surface mount package. Features a ±20% tolerance, 2.5% dissipation factor, and operates from -55°C to 125°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Kyocera 18125C105JAT2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18125C105JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.