
Surface mount multilayer ceramic capacitor with 1uF capacitance and 50V DC rated voltage. Features X7R dielectric material, offering a wide operating temperature range from -55°C to 125°C. The component is housed in an 1812 (4532 metric) case size with ±10% tolerance and a dissipation factor of 2.5%. This lead-free, RoHS-compliant capacitor is supplied on tape and reel.
Kyocera 18125C105KAT2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1812 |
| Termination | SMD/SMT |
| Thickness | 0.05inch |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18125C105KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.