This ceramic capacitor has a capacitance of 1uF and a voltage rating of 50V with an 80% tolerance. It is available in a 1812 package with a surface mount termination. The operating temperature range is -55°C to 125°C. The capacitor is packaged in tape and reel quantities of 1000.
Kyocera 18125C105ZAT2A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric | X7R |
| Length | 0.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Thickness | 0.04inch |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18125C105ZAT2A to view detailed technical specifications.
No datasheet is available for this part.