
The Kyocera 18125C155MAT2A is a ceramic capacitor with a capacitance of 1.5uF and a voltage rating of 50V. It has a tolerance of 20% and is made with the X7R dielectric material. This surface-mount capacitor is available in a 1812 package and is packaged in tape and reel quantities of 1000. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kyocera 18125C155MAT2A technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric | X7R |
| Length | 0.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.04inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18125C155MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
