Multilayer Ceramic Capacitor (MLCC) for surface mount applications. Features a 50V DC rated voltage, 330nF capacitance, and X7R dielectric. Housed in an 1812 (4532 metric) case code with 5% tolerance. Operating temperature range is -55°C to 125°C. Dimensions are 4.5mm length, 3.2mm width, and 1.02mm height. Packaged in tape and reel.
Kyocera 18125C334JAT2A technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 1.02mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1812 |
| Termination | SMD/SMT |
| Thickness | 0.04inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18125C334JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.