Multilayer Ceramic Capacitor (MLCC) for surface mount applications. Features 4.7µF capacitance with a 50V DC rating and X7R dielectric. Housed in an 1812 (4532 metric) case code with 10% tolerance. Designed with soft termination for enhanced flexibility and reliability. Operating temperature range from -55°C to +125°C. Lead-free and RoHS compliant.
Kyocera 18125C475KAZ2A technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.04inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18125C475KAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.