0.68µF, 50V X7R dielectric ceramic capacitor in an 1812 (4532 metric) surface mount package. Features a 20% tolerance, operating temperature range of -55°C to +125°C, and is RoHS compliant. Dimensions are 4.5mm length, 3.2mm width, and 1.27mm height. Packaged on tape and reel for automated assembly.
Kyocera 18125C684MAT2A technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 1.27mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1812 |
| Termination | SMD/SMT |
| Thickness | 0.05inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18125C684MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.