Kyocera 18126D107MAT2A technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X5R |
| Height | 0.11mm |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1812 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18126D107MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.