Multilayer Ceramic Capacitor, 2.2 nF capacitance, 500V DC rated voltage, and 5% tolerance. Features C0G dielectric, 1812 case code (4.5mm x 3.2mm x 1.25mm), and surface mount termination. Operates across a -55°C to 125°C temperature range. Packaged in tape and reel for automated assembly.
Kyocera 18127A222JAT2A technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Dissipation Factor | 10% |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.04inch |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18127A222JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.