Kyocera 1812AA152JAT1A\COL technical specifications.
| Capacitance | 1.5nF |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Width | 3.2mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Kyocera 1812AA152JAT1A\COL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.