Surface mount ceramic capacitor with 1.5nF capacitance and 1kV voltage rating. Features C0G dielectric for stable performance across temperature, with a 5% tolerance. Housed in an 1812 (4532 metric) case, this RoHS compliant component operates from -55°C to 125°C. Packaged on tape and reel for automated assembly.
Kyocera 1812AA152JATME technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812AA152JATME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.