
Surface mount ceramic capacitor with 330pF capacitance and 1kV voltage rating. Features C0G dielectric for stable performance across a wide temperature range of -55°C to 125°C. Housed in an 1812 (4532 metric) case code with a 5% tolerance and 1% dissipation factor. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera 1812AA331JAT1A technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Dissipation Factor | 1% |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812AA331JAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.