Surface mount ceramic capacitor with 15nF capacitance and 10% tolerance. Features X7R dielectric material and a 1kV voltage rating. Housed in a 1812 (4.5mm x 3.2mm) case code, this component operates from -55°C to 125°C and is RoHS compliant. Packaged on tape and reel for automated assembly.
Kyocera 1812AC153KAT1A technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | High Voltage |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812AC153KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.