Surface mount ceramic capacitor with 2.2nF capacitance and 1kV DC rated voltage. Features X7R dielectric and 10% tolerance, housed in an 1812 (4.5mm x 3.2mm) case. Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant.
Kyocera 1812AC222KAT9A technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812AC222KAT9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.