Kyocera 1812AC472KAZ1A technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 1812 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812AC472KAZ1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.