Kyocera 1812CC104KAT4A technical specifications.
| Capacitance | 100nF |
| Package/Case | 1812 |
| Dielectric | X7R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812CC104KAT4A to view detailed technical specifications.
No datasheet is available for this part.