Kyocera 1812CC104KAZ2A technical specifications.
| Capacitance | 100nF |
| Package/Case | 1812 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812CC104KAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.