Surface mount ceramic capacitor with 100nF capacitance and 630V DC rating. Features X7R dielectric, 20% tolerance, and a 1812 case code. Operating temperature range from -55°C to 125°C. Includes soft termination for enhanced reliability and is supplied in tape and reel packaging.
Kyocera 1812CC104MAZ1A technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 2.54mm |
| Lead Free | Contains Lead |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 20% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812CC104MAZ1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.