68nF, 630V X7R ceramic capacitor in an 1812 (4532) surface mount package. Features a 10% tolerance, 125°C maximum operating temperature, and is RoHS compliant. This flat construction ceramic capacitor offers a 600V DC rated voltage and is supplied on tape and reel.
Kyocera 1812CC683KAT1A technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 600V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812CC683KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.