Surface mount ceramic capacitor with 33pF capacitance and 2kV voltage rating. Features C0G dielectric for stable performance across temperature, a 5% tolerance, and a 1% dissipation factor. Housed in an 1812 (4532 metric) case with dimensions of 0.177" L x 0.126" W x 0.1" H. Operates from -55°C to 125°C, is RoHS compliant, and lead-free.
Kyocera 1812GA330JAT1A technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Dissipation Factor | 1% |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1812 |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812GA330JAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.