Kyocera 1812GC152KAT2A technical specifications.
| Capacitance | 1.5nF |
| Package/Case | 1812 |
| Dielectric | X7R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812GC152KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.