
Surface mount ceramic capacitor featuring 4.7nF capacitance and a 2kV DC rated voltage. This general purpose capacitor utilizes an X7R dielectric material and is housed in a 1812 (4.5mm x 3.2mm) case code. Operating across a -55°C to 125°C temperature range, it offers 10% capacitance tolerance and is supplied on tape and reel.
Kyocera 1812GC472KAT1A technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1812 |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812GC472KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
