
Surface mount ceramic capacitor featuring 1nF capacitance and 3kV DC rated voltage. Dielectric material is X7R ceramic with a 20% tolerance. The component is housed in an 1812 (4532 metric) case code with soft termination and a flat construction. Operating temperature range is -55°C to 125°C.
Kyocera 1812HC102MAZ1A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Features | Soft Termination |
| Height | 2.54mm |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXITERM® |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812HC102MAZ1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.