Multilayer ceramic capacitor with 470nF capacitance and 10% tolerance. Features a 250V DC rated voltage and X7R dielectric. Housed in an 1812 (4532 metric) surface mount package with dimensions of 4.5mm length, 3.2mm width, and 2mm height. Operating temperature range is -55°C to 125°C with a dissipation factor of 2.5%. Packaged in tape and reel, this RoHS compliant component is ideal for various electronic applications.
Kyocera 1812PC474KAT2A technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 2mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812PC474KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.