Surface mount ceramic capacitor featuring 4.7nF capacitance and 1.5kV DC rated voltage. This general-purpose capacitor utilizes an X7R dielectric, offering a ±10% tolerance. Housed in an 1812 case code (4.5mm x 3.2mm x 2.54mm), it operates across a temperature range of -55°C to 125°C. The component is RoHS compliant and supplied on tape and reel.
Kyocera 1812SC472KAT1A technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage | 1.5kV |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812SC472KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.