Surface mount ceramic capacitor with 8.2nF capacitance and 1.5kV DC rated voltage. Features X7R dielectric, 20% tolerance, and a 1812 case code. Operates across a -55°C to 125°C temperature range. RoHS compliant and lead-free. Packaged in tape and reel.
Kyocera 1812SC822MAT1A technical specifications.
| Capacitance | 8.2nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 1812 |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 20% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812SC822MAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.