Surface mount ceramic capacitor with 1.5nF capacitance and 2.5kV DC rated voltage. Features X7R dielectric, 20% tolerance, and an 1812 case code. Operates across a -55°C to 125°C temperature range. Packaged in tape and reel, this lead-free and RoHS compliant component offers a flat construction.
Kyocera 1812WC152MAT1A technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 20% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812WC152MAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.