Surface mount ceramic capacitor featuring 10µF capacitance and a 16V DC rating. This general-purpose capacitor utilizes an X7R dielectric, offering a ±5% tolerance and operating across a -55°C to +125°C temperature range. The component is housed in an 1812 (4532 metric) case code with a maximum dissipation factor of 3.5%. It is supplied on tape and reel, with RoHS compliance.
Kyocera 1812YC106JAT2A technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Dissipation Factor | 3.5% |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 1812 |
| Termination | SMD/SMT |
| Thickness | 0.09inch |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1812YC106JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.