Kyocera's 18251A362JAT2A is a 3.6nF C0G ceramic capacitor with a 100V voltage rating and 5% tolerance. It features a flat construction and is designed for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a 1825 package quantity of 1000, packaged in tape and reel.
Kyocera 18251A362JAT2A technical specifications.
| Capacitance | 3.6nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | C0G |
| Height | 0.1inch |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Thickness | 0.051inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18251A362JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.