Kyocera 18251C684KAT2A technical specifications.
| Capacitance | 680nF |
| Package/Case | 1825 |
| Dielectric | X7R |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18251C684KAT2A to view detailed technical specifications.
No datasheet is available for this part.