Kyocera 18255A122JAT2A technical specifications.
| Capacitance | 1.2nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Length | 0.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.051inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18255A122JAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.