Kyocera 18255A123GATMA technical specifications.
| Capacitance | 12nF |
| Package/Case | 1825 |
| Construction | Flat |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Tolerance | 2% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 18255A123GATMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.