Kyocera 18255E104MAT2A technical specifications.
| Capacitance | 100nF |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | Z5U |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 18255E104MAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.