This Kyocera ceramic capacitor features a capacitance of 10nF with a tolerance of 10%. It has a dielectric of C0G and a voltage rating of 630V DC. The capacitor is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a flat construction and is lead free. The capacitor is available in a 1825 package, which is 6.4mm in depth, 0.177inch in length, 0.252inch in width, and 0.1inch in height and thickness. It is packaged in tape and reel quantities of 4000.
Kyocera 1825CA103KAT3A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | C0G |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 600V |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1825CA103KAT3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.