Kyocera 1825CC102KAT3A\SB technical specifications.
| Capacitance | 1nF |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 600V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1825CC102KAT3A\SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.