Multilayer ceramic capacitor with 150nF capacitance and 630V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. Surface mountable in an 1825 (4564 Metric) case code with 10% tolerance. RoHS compliant and constructed with lead-free termination.
Kyocera 1825CC154KAT1A technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | High Voltage |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 630V |
| Voltage Rating | 630V |
| DC Rated Voltage | 600V |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1825CC154KAT1A to view detailed technical specifications.
No datasheet is available for this part.