Kyocera 1825CC154KAT2A technical specifications.
| Package/Case | 1825 |
| Dielectric | X7R |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1825CC154KAT2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.