Kyocera 1825GC103KAT96 technical specifications.
| Capacitance | 10nF |
| Package/Case | 1825 |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1825GC103KAT96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.