This ceramic capacitor has a capacitance of 680pF and a voltage rating of 3kV. It is constructed with a C0G dielectric and has a tolerance of 10%. The capacitor is packaged in a 1825 case, which is 6.4mm deep and 0.177inch long, with a thickness of 0.1inch and a width of 0.252inch. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Kyocera 1825HA681KAT9A technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | C0G |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1825HA681KAT9A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.