Kyocera 1825JC102KAT1AJ technical specifications.
| Capacitance | 1nF |
| Package/Case | Ceramic |
| Dielectric | X7R |
| Height | 2.54mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 4kV |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1825JC102KAT1AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.