Kyocera 1825PC105KAZ2A technical specifications.
| Capacitance | 1uF |
| Package/Case | 1825 |
| Dielectric | X7R |
| Features | Soft Termination |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | FLEXITERM® |
| Thickness | 0.079inch |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1825PC105KAZ2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.