Kyocera 1825PC394KAT1A technical specifications.
| Capacitance | 390nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Height | 2mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tip & Ring |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 6.34mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1825PC394KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.