This Kyocera ceramic capacitor features a capacitance of 10nF with a tolerance of 5% and a dielectric of X7R. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1825 case and is available in tape and reel packaging.
Kyocera 1825SC103JAJ1A technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| DC Rated Voltage | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 1825SC103JAJ1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.