Surface mount ceramic capacitor with 1nF capacitance and 2.5kV DC rated voltage. Features C0G dielectric for stability and a 10% tolerance. Housed in an 1825 (4564 metric) case code with dimensions of 0.177" L x 0.252" W x 0.1" H. Operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Kyocera 1825WA102KAT1A technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | C0G |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1825WA102KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.