
This is a ceramic capacitor with a capacitance of 510pF and a voltage rating of 2.5kV. It has a C0G dielectric and is constructed in a flat form. The capacitor is packaged in a 1825 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kyocera 1825WA511JAT1A technical specifications.
| Capacitance | 510pF |
| Case Code (Imperial) | 1825 |
| Case Code (Metric) | 4564 |
| Package/Case | 1825 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | C0G |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 1825WA511JAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.