Kyocera 20KDA40 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7(Max) |
| Package Diameter (mm) | 3.5 |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 400V |
| Maximum Continuous Forward Current | 1.7@Ta=34CA |
| Peak Non-Repetitive Surge Current | 75A |
| Peak Forward Voltage | 1@2AV |
| Peak Reverse Current | 10uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | SS615 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Kyocera 20KDA40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.