Surface mount ceramic capacitor with 1µF capacitance and 100V voltage rating. Features X7R dielectric material, 10% tolerance, and a 2220 case code. Operates across a -55°C to 125°C temperature range with a 2.5% dissipation factor. Packaged in tape and reel for automated assembly.
Kyocera 22201C105KAT1A technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 2220 |
| Termination | SMD/SMT |
| Thickness | 0.09inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 22201C105KAT1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.